Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 205.430 |
4+ | kr 189.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 205.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.
Order Code2827697
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
External Width - Metric-
Power Rating Nom200W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial15.079"
Product Dimensions383mm x 143mm
External Width - Imperial-
Frequency Response Min50Hz
Frequency Range50Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
383mm
Power Rating Nom
200W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
15.079"
External Width - Imperial
-
Frequency Range
50Hz to 3kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824