Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.740 |
4+ | kr 137.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Order Code2827620
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric210mm
Impedance8ohm
Power Rating Nom160W
External Width - Metric-
Resonant Frequency68Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.268"
Product Dimensions210mm x 100mm
External Width - Imperial-
Frequency Range45Hz to 6kHz
Frequency Response Min45Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.268"
External Width - Imperial
-
Frequency Response Min
45Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
210mm
Power Rating Nom
160W
Resonant Frequency
68Hz
Speaker Shape
Round
Product Dimensions
210mm x 100mm
Frequency Range
45Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216