Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3185Y-1.50MMBLK100M
Order Code1333144
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,022.000 |
5+ | kr 1,982.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 2,022.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3185Y-1.50MMBLK100M
Order Code1333144
Technical Datasheet
No. of Cores5Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.2mm
Voltage Rating500V
Product Overview
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Technical Specifications
No. of Cores
5Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
Voltage Rating
500V
Wire Gauge
-
Reel Length (Imperial)
328ft
External Diameter
10.2mm
Technical Docs (1)
Alternatives for 3185Y-1.50MMBLK100M
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16