Print Page
Image is for illustrative purposes only. Please refer to product description.
1,140 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.890 |
5+ | kr 13.950 |
25+ | kr 12.460 |
50+ | kr 12.010 |
100+ | kr 8.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26.424.1001.50
Order Code530645
Technical Datasheet
For Use WithFluorescent Lamps
Lamp Socket SizeT8
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 26.424.1001.50 is a T8/G13-base Lamp Holder made of polycarbonate (PC). The electrical connection is made by pushing the lamp holder onto the lamp pins. The lamp must be supported by a supplementary component. It is designed for electrical connection only when the lamp is supported by clips or other means. For use with fluorescent lamps.
- Accepts T8 or T12 fluorescent tubes
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Fluorescent Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
T8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536