Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2231003
Order Code1717135
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC400V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
400V
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014