Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T2B4VS2RES
Order Code9473181
Your Part Number
Technical Datasheet
931 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.940 |
| 12+ | kr 18.630 |
| 100+ | kr 17.140 |
| 500+ | kr 15.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T2B4VS2RES
Order Code9473181
Technical Datasheet
Product Range-
Product Overview
The 1MS1T2B4VS2RES is a single-pole double-throw (SPDT) horizontal miniature Toggle Switch with 11.68 mm high V-bracket termination, ON-NONE-ON function, 5.08 mm high chrome plated brass actuator and 7.10 mm high keyway (non-THD) nickel plated brass bushing. The 1MS1 series switch has gold plated contact, stainless steel housing and tin plated brass switch support.
- Epoxy seal
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (2)
Alternatives for 1MS1T2B4VS2RES
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability