Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60S
Order Code2834089
Product RangeBU-60S/CS Series
Technical Datasheet
551 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.140 |
| 5+ | kr 5.780 |
| 10+ | kr 5.470 |
| 20+ | kr 5.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60S
Order Code2834089
Product RangeBU-60S/CS Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product RangeBU-60S/CS Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-60S is a versatile steel alligator clip with a screw and an included screw for wire attachment. It is compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. It has a barrel that is compatible with 4mm banana plugs. The BU-60S is compatible for use with the BU-CRIMPER tool.
- 10A current rating
- Jaw opening range from .09 to .43IN
- Crimp/solder/banana jack, screw wire connection
- BU-60 with #6 screw for wire attachment
- 1.96" length, 0.31" width, 0.49" height
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
BU-60S/CS Series
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-60S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408