Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 69.080 |
| 5+ | kr 67.670 |
Product Information
Product Overview
TBMA730-Q-LT-01A is a TBMA test board for MagAlpha magnetic position sensor. The TBMA allows users to run and test MagAlpha sensors quickly. TBMA board comes in long (LT) format, where the sensor is mounted on the edge of the board, and they can be used in both side-shaft and end-of-shaft configurations. TBMA test board is compatible with the MACOM evaluation kit and EVKT-MagAlphaMagDiff, offering seamless connection and operation of MagAlpha sensors. In addition, this board allows users to evaluate MagAlpha functionalities and performances with its own set-up. The TBMA test board only includes the assembled board with the sensor and decoupling capacitors and connectors. Typical applications include servo drives, robotics, automotive, brushless DC (BLDC) motor commutation, and encoders.
- Evaluation board supports side-shaft and end-of-shaft mounting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Evaluation Board
Magnetic Sensor
No SVHC (19-Jan-2021)
MA730
Long Eval Board MA730
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate