Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.330 |
10+ | kr 17.570 |
25+ | kr 16.080 |
50+ | kr 14.810 |
100+ | kr 13.310 |
250+ | kr 12.490 |
500+ | kr 11.440 |
Product Information
Product Overview
MPQ5850 is a smart diode controller with reverse protection that can drive an external N-channel MOSFET to replace a schottky diode for reverse input protection. The device’s 20mV ultra-low dropout minimizes power loss and enables a low minimum input voltage, which makes the MPQ5850 well-suited for cold-crank conditions in automotive applications. The 4μA shutdown current also makes the device ideal for battery-powered applications. The ultra-fast transient response meets stringent ISO16750 requirements. The MPQ5850 integrates an internal boost to provide a boost voltage that turns on the external N-channel MOSFET, even at a low input voltage (VIN). In an open drain, the power-good signal indicates when the external N-channel MOSFET is fully on. Application includes automotive system protection, automotive ADAS systems (cameras), automotive infotainment systems, including digital clusters and head units.
- Blocking voltage is -36V, load dump up to 42V, cold crank down to 0V
- Rectifies AC frequency up to 100KHz
- Strong gate drive ability 170mA pullup and 430mA pull-down
- Extended vehicle battery life, low quiescent current in standby mode (4μA)
- Low quiescent current in steady state (30μA)
- 20mV ultra-low dropout
- Integrates a boost converter
- Power good (PG) indication for RES out of regulation, fast pull-up, and part disabling
- Reduced board size, TSOT23-8 (2mmx3mm) package
- Operating junction temperature range from -40°C to +150°C, AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Smart Diode Controller with Reverse Protection
36V
8Pins
150°C
AEC-Q100
3.3V
TSOT-23
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate