Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE5040-R47
Order Code3501883
Product RangeMPL-SE Series
Technical Datasheet
1,180 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.410 |
| 50+ | kr 1.940 |
| 100+ | kr 1.620 |
| 250+ | kr 1.580 |
| 500+ | kr 1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE5040-R47
Order Code3501883
Product RangeMPL-SE Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionSemishielded
Saturation Current (Isat)16A
Product RangeMPL-SE Series
Inductor Case / Package-
Power Inductor Case4.9mm x 4.9mm x 4mm
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, high-efficiency SMPS, embedded computing and input filters.
- Size is 4.9mm x 4.9mm x 4mm
- Semi shielded construction
- Low DCR
- Low stray field
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
MPL-SE Series
Power Inductor Case
4.9mm x 4.9mm x 4mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
8A
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
9000µohm
Product Length
4.9mm
Product Height
4mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001