Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY4020-8R2
Order Code3501850
Product RangeMPL-AY Series
Technical Datasheet
2,840 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.470 |
50+ | kr 5.480 |
250+ | kr 5.150 |
500+ | kr 4.460 |
1500+ | kr 3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY4020-8R2
Order Code3501850
Product RangeMPL-AY Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeMPL-AY Series
Inductor Case / Package-
Power Inductor Case4.45mm x 4.1mm x 1.8mm
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.1mm
Product Height1.8mm
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 4.45mm x 4.1mm x 1.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
MPL-AY Series
Power Inductor Case
4.45mm x 4.1mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
DC Resistance Max
0.168ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001