Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.430 |
10+ | kr 6.980 |
100+ | kr 4.730 |
500+ | kr 3.670 |
1000+ | kr 3.320 |
2500+ | kr 3.120 |
5000+ | kr 2.900 |
Product Information
Product Overview
MP6513 is an H-bridge motor driver used for driving reversible motors which can drive one DC motor, one winding of a stepper motor or other loads. H-bridge consists of four N-channel power MOSFETs. An internal charge pump generates the necessary gate-drive voltages. The MP6513 operates on a motor power supply voltage from 2.5V to 21V, which can supply an output current of up to 0.8A according to the logic control. The MP6513 is controlled by two input pins. The two on/off inputs determine the output mode: forward, reverse, coast or brake. Very low standby circuit current can be achieved when inputs 1 and 2 are both at a low level. Full protection features include overcurrent protection (OCP), short-circuit protection (SCP), undervoltage lockout (UVLO) and overtemperature protection (OTP). It requires a minimum number of readily available, standard, external components and is available in a TSOT23-6 package. Applications include cameras, toys, consumer products and medical devices.
- Low MOSFET on-resistance (HS: 500mohm, LS: 500mohm)
- Forward, reverse, coast or brake output modes
- Low standby circuit current when inputs 1 and 2 are both low
- Thermal shutdown
- Internal charge pump
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
6Pins
21V
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
Brushed DC, Stepper
800mA
TSOT-23
2.5V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate