Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.870 |
10+ | kr 16.520 |
25+ | kr 15.100 |
50+ | kr 13.910 |
100+ | kr 12.500 |
250+ | kr 11.830 |
Product Information
Product Overview
MP4312 is a configurable-frequency, synchronous step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It provides up to 2A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. High-duty cycle and low-dropout mode are provided for automotive cold-crank conditions. The MP4312 is available in a QFN-20 (4mmx4mm) package. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.
- 45V, 2A, low IQ, synchronous step-down converter with frequency spread spectrum
- 18μA sleep mode quiescent current (IQ), 1.7μA low shutdown current (ISD)
- Internal 48mohm/20mohm high-side and low side MOSFETs (HS-FET and LS-FET)
- 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock, out-of-phase synchronized clock output
- Frequency spread spectrum for low EMI, thermal shutdown provides reliable, fault-tolerant operation
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
- 100ns minimum on time (tON-MIN), low-dropout (LDO) mode
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Overcurrent protection (OCP) with hiccup mode, frequency foldback
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3.3V
2A
42.75V
20Pins
-
No SVHC (19-Jan-2021)
45V
815mV
QFN
1.18MHz
MP4312
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate