Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93826-3006
Order Code2944851
Product RangeMXMag 93826
Also Known AsGTIN UPC EAN: 191128275989
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 123.200 |
10+ | kr 103.720 |
25+ | kr 100.660 |
100+ | kr 98.650 |
250+ | kr 96.640 |
500+ | kr 94.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 123.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93826-3006
Order Code2944851
Product RangeMXMag 93826
Also Known AsGTIN UPC EAN: 191128275989
Technical Datasheet
Connector TypeRJ45
GenderJack
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
No. of Ports2Ports
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeMXMag 93826
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
RJ45
No. of Contacts
8Contacts
LAN Category
-
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Gender
Jack
No. of Positions
8Ways
No. of Ports
2Ports
Contact Plating
Gold Plated Contacts
Product Range
MXMag 93826
Alternatives for 93826-3006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144