Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90814-3826
Order Code3865341
Product RangePicoflex 90814 Series
Technical Datasheet
4,011 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.040 |
10+ | kr 32.380 |
100+ | kr 32.310 |
250+ | kr 29.540 |
500+ | kr 28.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90814-3826
Order Code3865341
Product RangePicoflex 90814 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoflex 90814 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Product Range
Picoflex 90814 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002786