Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2086
Order Code4072731
Product Range73591 Series
Technical Datasheet
355 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 100.100 |
5+ | kr 89.270 |
10+ | kr 78.440 |
50+ | kr 71.860 |
100+ | kr 63.870 |
250+ | kr 54.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 100.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2086
Order Code4072731
Product Range73591 Series
Technical Datasheet
Frequency Min1.805GHz
Frequency Max1.88GHz
DirectionCounterclockwise
Insertion Loss Max0.18dB
Isolation Min28dB
Return Loss25dB
Average Power Max100W
RF Isolator Dimension7.5 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
1.805GHz
Direction
Counterclockwise
Isolation Min
28dB
Average Power Max
100W
RF Isolator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
1.88GHz
Insertion Loss Max
0.18dB
Return Loss
25dB
RF Isolator Dimension
7.5 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1