Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2054
Order Code4072712
Product Range73591 Series
Technical Datasheet
180 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 120.820 |
5+ | kr 113.080 |
10+ | kr 105.350 |
50+ | kr 93.290 |
100+ | kr 91.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 120.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2054
Order Code4072712
Product Range73591 Series
Technical Datasheet
Frequency Min753MHz
Frequency Max803MHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min22dB
Return Loss22dB
Average Power Max130W
RF Isolator Dimension23.4 mm x 10 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
753MHz
Direction
Clockwise
Isolation Min
22dB
Average Power Max
130W
RF Isolator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
803MHz
Insertion Loss Max
0.3dB
Return Loss
22dB
RF Isolator Dimension
23.4 mm x 10 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Max
115°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1