Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73239-0331
Order Code4412301
Product RangeCardinal Flex 73239 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,054.000 |
| 5+ | kr 5,932.000 |
| 10+ | kr 5,811.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,054.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0331
Order Code4412301
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeMXR 100
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
609.6mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Cable Length - Imperial
24"
Coaxial Cable Type
MXR 100
Connector Type B
2.92mm Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0869