Print Page
22,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5500+ | kr 1.450 |
16500+ | kr 1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 5500
Multiple: 5500
kr 7,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No64323-1039
Order Code2358079
Product Range64323
Also Known AsGTIN UPC EAN: 883906129590
Technical Datasheet
Product Range64323
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- Modular-connector system with a wide variety of circuit sizes ( 22 to 53)
- System offers several colour codings and mechanical polarization
- For IP6K7 and IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Technical Specifications
Product Range
64323
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5