Print Page
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,936.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,936.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-1100
Order Code3359778
Product Range207122
Technical Datasheet
Stripping Capacity AWG32AWG to 6AWG
Stripping Capacity Metric0.03mm² to 16mm²
For Use With32-6AWG Wires
Product Range207122
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
32AWG to 6AWG
For Use With
32-6AWG Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.03mm² to 16mm²
Product Range
207122
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001