Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63817-0071
Order Code3862516
Product Range207122 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 582.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 582.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0071
Order Code3862516
Product Range207122 Series
Technical Datasheet
Stripping Capacity AWG28AWG to 12AWG
Stripping Capacity Metric-
For Use WithMolex 63817-0000 Manual Wire Stripper
Product Range207122 Series
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
28AWG to 12AWG
For Use With
Molex 63817-0000 Manual Wire Stripper
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
207122 Series
Technical Docs (2)
Alternatives for 63817-0071
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608