Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-5300
Order Code1580456
Also Known AsGTIN UPC EAN: 822350625302
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2,915.000 |
Price for:Each
Minimum: 5
Multiple: 5
kr 14,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-5300
Order Code1580456
Also Known AsGTIN UPC EAN: 822350625302
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex MLX150L 19431 & 19434 12-10AWG Terminals
Product Range-
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
- For MX150L™10-12AWG crimp terminals
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex MLX150L 19431 & 19434 12-10AWG Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52