Quantity | Price (ex VAT) |
---|---|
1+ | kr 42,830.000 |
Product Information
Product Overview
63808-2910 is a FA2 pneumatic feed crimp applicator for MX150 blade terminals (18AWG, 0.75mm² and 1.00mm² wire). Quick setup time plus, the crimp height, track and feed adjustments can be set without removing the applicator from the press. Fine adjustment allows users to achieve target with little effort by adjusting in increments of 0.015mm for conductor crimp height and 0.025mm for insulation height. Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other. This applicator is configured with a pneumatic feed, which requires a 4-way pneumatic valve for operation.
- Automatic, semi-automatic level of automation
- Applicator designed to industry-standard mounting and 135.80mm shut height
- Fine adjustment of the bend is achieved using the bend control adjust dial
- Directly adapts to most automatic wire processing machines
Warnings
To prevent injury, never operate this applicator without the guards supplied with the press or wire processing machine in place.
Notes
To operate the pneumatic feed, a 4-way pneumatic valve is required.
Technical Specifications
Applicator
FA2 207127 Series
Molex MX150 Series 18AWG, 0.75mm² & 1mm² Grip Blade Wire Terminals
To Be Advised
Technical Docs (1)
Alternatives for 63808-2910
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate