Print Page
Image is for illustrative purposes only. Please refer to product description.
454 In Stock
300 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.520 |
10+ | kr 5.750 |
50+ | kr 5.290 |
100+ | kr 4.530 |
500+ | kr 4.510 |
1000+ | kr 4.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53259-0429
Order Code3863234
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
-
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001