Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52418-0410
Order Code2612318
Product RangeSlimStack 52418
Also Known AsGTIN UPC EAN: 800753567924
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No52418-0410
Order Code2612318
Product RangeSlimStack 52418
Also Known AsGTIN UPC EAN: 800753567924
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Product RangeSlimStack 52418
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Alternatives for 52418-0410
1 Product Found
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Product Range
SlimStack 52418
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212