Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-0800
Order Code3050082
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754236546
Technical Datasheet
22,306 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.796 |
| 100+ | kr 0.774 |
| 500+ | kr 0.751 |
| 1000+ | kr 0.732 |
| 2000+ | kr 0.717 |
| 3000+ | kr 0.703 |
Price for:Each
Minimum: 10
Multiple: 10
kr 7.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0800
Order Code3050082
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754236546
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
8Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51103-0800
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771