Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51035-0600
Order Code3864041
Product Range51035 Series
Technical Datasheet
15,410 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.920 |
10+ | kr 1.610 |
50+ | kr 1.430 |
100+ | kr 1.250 |
500+ | kr 1.130 |
1000+ | kr 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51035-0600
Order Code3864041
Product Range51035 Series
Technical Datasheet
Product Range51035 Series
Gender-
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex 50097 Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
51035 Series
No. of Positions
6Ways
For Use With
Molex 50097 Terminal
Gender
-
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51035-0600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001