Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505605-1200
Order Code2820591
Product RangeCP-3.3 505605
Also Known AsGTIN UPC EAN: 889056802802
Technical Datasheet
1,571 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.020 |
| 100+ | kr 1.920 |
| 500+ | kr 1.810 |
| 1000+ | kr 1.670 |
Price for:Each
Minimum: 10
Multiple: 10
kr 20.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505605-1200
Order Code2820591
Product RangeCP-3.3 505605
Also Known AsGTIN UPC EAN: 889056802802
Technical Datasheet
Product RangeCP-3.3 505605
No. of Positions12Ways
Pitch Spacing3.3mm
For Use WithMolex CP-3.3 50397 & 505607 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 505605-1200 from Molex is a 505605 series 3.30mm pitch, dual row, polarized, CP-3.3 receptacle housing with 12 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 505606-1200 plug housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505605
No. of Positions
12Ways
For Use With
Molex CP-3.3 50397 & 505607 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 505605-1200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034