Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505572-1000
Order Code2894381
Product RangeMicro-Lock PLUS 505572
Also Known AsGTIN UPC EAN: 889056572521
Technical Datasheet
33,133 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.836 |
375+ | kr 0.387 |
1125+ | kr 0.312 |
3000+ | kr 0.283 |
7500+ | kr 0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505572-1000
Order Code2894381
Product RangeMicro-Lock PLUS 505572
Also Known AsGTIN UPC EAN: 889056572521
Technical Datasheet
Product RangeMicro-Lock PLUS 505572
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMolex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating3A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.
Applications
Automotive, Industrial Automation, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock PLUS 505572
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Molex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 505572-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042