Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504193-0300
Order Code2445474
Product RangeMicro-Lock 504193
Also Known AsGTIN UPC EAN: 887191165653
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
68000+ | kr 0.393 |
Price for:Each
Minimum: 68000
Multiple: 68000
kr 26,724.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504193-0300
Order Code2445474
Product RangeMicro-Lock 504193
Also Known AsGTIN UPC EAN: 887191165653
Technical Datasheet
Product RangeMicro-Lock 504193
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock 504193 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Product Range
Micro-Lock 504193
No. of Positions
3Ways
For Use With
Molex Micro-Lock 504193 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 504193-0300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
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
Weight (kg):.000133