Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502380-0600
Order Code3015153
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350894883
Technical Datasheet
14,500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 1.360 |
| 100+ | kr 1.040 |
| 500+ | kr 0.982 |
| 1000+ | kr 0.923 |
| 2000+ | kr 0.908 |
| 3000+ | kr 0.893 |
Price for:Each
Minimum: 10
Multiple: 10
kr 13.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0600
Order Code3015153
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350894883
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions6Ways
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
6Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212