Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMOLEX
Manufacturer Part No501083-4010
Order Code3500558
Pitch Spacing0.4mm
No. of Rows1Rows
No. of Contacts40Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 501083-4010
1 Product Found
Technical Specifications
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
No. of Rows
1Rows
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001