Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No50012-8000.
Order Code2358045
Product Range50012
Also Known AsGTIN UPC EAN: 800753576230
Technical Datasheet
Product Range50012
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use With51006 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
50012
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
51006 Series Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109