Product Information
Alternatives for 46015-0803 .
2 Products Found
Product Overview
The Mini Fit Plus HCS, 46015 series Mini-Fit® Plus Connector System increases power delivery for high-current applications in virtually any industry without increasing design footprints. The Mini-Fit® Plus system offers a high-current, power-dense and mid-range power connection system. The Mini-Fit® Plus system leverages the same housings, PCB footprint and application tooling as Mini-Fit® Jr.™ and Mini-Fit® BMI systems. With the launch of the Mini-Fit® Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit® Jr.™ product portfolio. The Mini-Fit® Plus system consists of crimp terminals, headers and PCB receptacles, 13A per circuit can be achieved using 16AWG wire. The Mini-Fit® Plus terminals can be used with all existing Mini-Fit® plug and receptacle housings.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
-
Tin Plated Contacts
No SVHC (25-Jun-2020)
4.2mm
8Contacts
Mini-Fit Plus 46015
Copper Alloy
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate