Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.583 |
300+ | kr 0.474 |
900+ | kr 0.456 |
2400+ | kr 0.413 |
6000+ | kr 0.384 |
Product Information
Product Overview
The 43030-0004 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 43030 series female crimp terminal accepts 30 to 26AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.
- Locking tab on terminal secures terminal in housing
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 43030
Crimp
Tin Plated Contacts
30AWG
No SVHC (21-Jan-2025)
Socket
26AWG
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Phosphor Bronze
Alternatives for 43030-0004
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate