Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39505-1002
Order Code3863511
Product Range39354 Series
Technical Datasheet
593 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 4.460 |
| 100+ | kr 3.260 |
| 500+ | kr 2.640 |
| 1000+ | kr 2.470 |
| 2000+ | kr 2.370 |
| 3000+ | kr 2.270 |
Price for:Each
Minimum: 10
Multiple: 10
kr 44.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39505-1002
Order Code3863511
Product Range39354 Series
Technical Datasheet
Product Range39354 Series
No. of Contacts2Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Wire Size AWG Max000AWG
Wire Size AWG Min000AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
39354 Series
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
000AWG
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
000AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003417