Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39500-0004
Order Code3863556
Product Range39500 Series
Technical Datasheet
169 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.390 |
10+ | kr 8.730 |
100+ | kr 7.150 |
250+ | kr 6.510 |
500+ | kr 6.070 |
1000+ | kr 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0004
Order Code3863556
Product Range39500 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range39500 Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
30AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
4Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
39500 Series
Alternatives for 39500-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722