Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35362-1250
Order Code9289429
Product RangeSherlock 35362
Also Known AsGTIN UPC EAN: 0822348259922
Technical Datasheet
14,050 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.750 |
10+ | kr 4.720 |
50+ | kr 4.190 |
100+ | kr 3.650 |
500+ | kr 3.250 |
1000+ | kr 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35362-1250
Order Code9289429
Product RangeSherlock 35362
Also Known AsGTIN UPC EAN: 0822348259922
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSherlock 35362
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Sherlock Connector System provides robust and cost-effective wire-to-board solution for applications requiring secure positive locking.
- Wide latch area for easy operation, secure mating and audible click
- Polarization ribs prevent mis-mating and provide mating guidance
- Compact size and economical design
- Fully shrouded header
- Uses Molex standard 50212 terminal
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
Sherlock 35362
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381