Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34900-4125
Order Code2496746
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197892
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.320 |
10+ | kr 5.950 |
50+ | kr 4.890 |
100+ | kr 4.880 |
500+ | kr 4.860 |
1000+ | kr 4.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-4125
Order Code2496746
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197892
Technical Datasheet
Product RangeMXP120 34900
No. of Positions4Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34900
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Alternatives for 34900-4125
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048