Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34729-0121
Order Code3050196
Product RangeStac64 34729
Technical Datasheet
1,859 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 6.410 |
| 100+ | kr 5.100 |
| 500+ | kr 4.400 |
| 1000+ | kr 4.340 |
| 2000+ | kr 4.280 |
| 3000+ | kr 4.090 |
Price for:Each
Minimum: 10
Multiple: 10
kr 64.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34729-0121
Order Code3050196
Product RangeStac64 34729
Technical Datasheet
Product RangeStac64 34729
No. of Positions12Ways
For Use WithMolex CTX64 34803 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Stac64 34729
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (2)
Alternatives for 34729-0121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053