Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-1303
Order Code3050188
Product RangeMX123 34566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.730 |
10+ | kr 46.180 |
25+ | kr 45.510 |
100+ | kr 44.840 |
250+ | kr 44.090 |
500+ | kr 43.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-1303
Order Code3050188
Product RangeMX123 34566
Technical Datasheet
Product RangeMX123 34566
No. of Positions73Ways
For Use WithMolex MX64 33467, 34736 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
Technical Specifications
Product Range
MX123 34566
No. of Positions
73Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Gender
Receptacle
For Use With
Molex MX64 33467, 34736 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (4)
Alternatives for 34566-1303
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052753