Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-0703
Order Code3050187
Product RangeMX123 34566 Series
Technical Datasheet
312 In Stock
144 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 179.510 |
10+ | kr 163.920 |
25+ | kr 156.830 |
100+ | kr 149.440 |
250+ | kr 146.460 |
500+ | kr 143.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 179.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-0703
Order Code3050187
Product RangeMX123 34566 Series
Technical Datasheet
Product RangeMX123 34566 Series
No. of Positions80Ways
For Use WithMolex MX64 33467 & 34736 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating-
Current Rating25A
Technical Specifications
Product Range
MX123 34566 Series
No. of Positions
80Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Series Socket Contacts
IP Rating
IP67, IPX9K
Current Rating
25A
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0513