Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.160 |
| 100+ | kr 2.110 |
| 500+ | kr 2.070 |
| 1000+ | kr 2.030 |
| 2000+ | kr 1.990 |
| 3000+ | kr 1.940 |
Product Information
Product Overview
The 22-01-3137 is a 13-position crimp terminal housing from the KK 254 series (also known as the 2695 series), designed for wire-to-board signal applications. It features a single-row configuration with a 2.54 mm pitch and is made from UL 94V-0 rated nylon in a natural colour. It supports wire sizes from 22 to 30 AWG, is RoHS compliant, and rated for up to 250 V and 4 A per contact. This part is suitable for a wide range of commercial and industrial applications where compact and reliable interconnects are required.
- Series: KK 254 (2695 series)
- Number of Positions: 13
- Pitch: 2.54 mm (0.1 inch)
- Termination Style: Crimp
- Locking Feature: Friction ramp and polarization ribs for secure and accurate mating
- Wire Gauge Supported: 22AWG to 30AWG
- Voltage Rating: Up to 250V
- Material: UL 94V-0 rated nylon
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
KK 254 2695
13Ways
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Receptacle
2.54mm
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate