Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207782-0003
Order Code3257303
Product RangeSquba 207782
Technical Datasheet
186 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.380 |
10+ | kr 12.980 |
100+ | kr 11.340 |
250+ | kr 10.970 |
500+ | kr 10.300 |
1000+ | kr 10.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207782-0003
Order Code3257303
Product RangeSquba 207782
Technical Datasheet
Product RangeSquba 207782
No. of Positions3Ways
Pitch Spacing3.6mm
For Use WithMolex Squba 207777 Series Socket Contacts
Product Overview
2077820003 is a Squba 3.6mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications.
- 3 position
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 207782
No. of Positions
3Ways
For Use With
Molex Squba 207777 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.6mm
SVHC
No SVHC (07-Nov-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718