Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.030 |
10+ | kr 15.580 |
50+ | kr 15.060 |
200+ | kr 14.460 |
500+ | kr 14.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001
Order Code2990484
Product Range206649
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206649
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device
- Impedance: 50Ω
- Peak gain: 0.5dBi @ 698MHz, 0.8dBi @ 791 MHz, 0.9dBi @ 698MHz, 1.1dBi @ 824MHz
- Frequency: 698MHz to 960MHz
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206649
Technical Docs (2)
Alternatives for 206649-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305