Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No205979-2031
Order Code3702954
Product RangeMicro-One 205979
Technical Datasheet
2,201 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.420 |
10+ | kr 1.530 |
50+ | kr 1.430 |
100+ | kr 1.310 |
500+ | kr 1.280 |
1000+ | kr 1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No205979-2031
Order Code3702954
Product RangeMicro-One 205979
Technical Datasheet
Product RangeMicro-One 205979
No. of Positions3Ways
Pitch Spacing2mm
For Use WithMolex Micro-One 56134 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 205979 series, black colour Micro-One wire-to-board receptacle housing
- Independent secondary lock (ISL) detects incomplete terminal insertion
- Glow-wire capable
- 2mm pitch low profile design reduces weight and saves space
- UL certified connectors ensures reliability
- Voltage (maximum) is 250V
- Copper alloy contact, tin-bismuth over nickel terminal pin plating
- Operating temperature range from -40 to +105°C
- Typically used for consumer and industrial applications
- 30 cycles maximum durability
Technical Specifications
Product Range
Micro-One 205979
No. of Positions
3Ways
For Use With
Molex Micro-One 56134 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004