Print Page
331 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.390 |
10+ | kr 12.830 |
25+ | kr 11.120 |
50+ | kr 10.890 |
100+ | kr 10.600 |
500+ | kr 9.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204286-0001
Order Code3498939
Product Range204286
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain5.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range204286
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Radiation Pattern Omnidirectional
- Mounting Style Adhesive, Surface Mount
- Polarisation Elliptic
- Frequency: 1556MHz to 1566MHz (Band 1), 1570MHZ to 1580MHz (Band 2) and 1597MHz to 1607MHz (Band 3)
- Dimensions: 25x25x4mm
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.607GHz
Gain
5.6dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
204286
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01075