Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204223-0006
Order Code2885504
Product RangeSquba 204223
Also Known AsGTIN UPC EAN: 0191128320337
Technical Datasheet
21 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.780 |
10+ | kr 14.040 |
100+ | kr 12.330 |
250+ | kr 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204223-0006
Order Code2885504
Product RangeSquba 204223
Also Known AsGTIN UPC EAN: 0191128320337
Technical Datasheet
Product RangeSquba 204223
No. of Positions6Ways
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204226-1001 Pin Contact
SVHCNo SVHC (21-Jan-2025)
Product Overview
2042230006 is a Squba 1.80mm sealed plug assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 6 position, no seal plug
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204223
No. of Positions
6Ways
For Use With
Molex Squba Series 204226-1001 Pin Contact
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014