Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 3.390 |
| 100+ | kr 2.320 |
| 500+ | kr 2.170 |
| 1000+ | kr 2.050 |
| 2000+ | kr 2.020 |
| 3000+ | kr 1.970 |
Product Information
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M8
-
VersaKrimp 19323
Uninsulated
5/16"
6mm²
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19323-0015
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate