Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0007
Order Code3222331
Product RangePerma-Seal 19164
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.710 |
10+ | kr 4.210 |
50+ | kr 3.650 |
100+ | kr 3.330 |
500+ | kr 3.000 |
1000+ | kr 2.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0007
Order Code3222331
Product RangePerma-Seal 19164
Technical Datasheet
Product RangePerma-Seal 19164
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.96mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Insulator ColourRed
Terminal MaterialCopper Alloy
Technical Specifications
Product Range
Perma-Seal 19164
Conductor Area CSA
0.96mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
NiAc
Terminal Material
Copper Alloy
Technical Docs (2)
Alternatives for 19164-0007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106